Filter Your Search
21 - 30 of 8,926 results
|
PME271Y410MR06
KEMET Corporation
|
$0.6065 | Yes | Active | 1 nF | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME261JA4100KR19T0
KEMET Corporation
|
$0.6140 | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||||
|
PME271YB4680MR30
KEMET Corporation
|
$0.6140 | Yes | Yes | Active | 6.8 nF | 20 % | 7320 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | , 7320 | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||
|
PME261EA4220KR19T0
KEMET Corporation
|
$0.6193 | Yes | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||||||
|
P271HE222M250C
KEMET Corporation
|
$0.6200 | Yes | Active | 2.2 nF | 1 kV | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME271Y433MR06
KEMET Corporation
|
$0.6250 | Yes | Yes | Active | 3.3 nF | 1 kV | 20 % | 5316 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.10 | ||||||
|
PME271Y410MR30
KEMET Corporation
|
$0.6261 | Yes | Yes | Active | 1 nF | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME261KA5100KR19T0
KEMET Corporation
|
$0.6291 | Yes | Yes | Active | 10 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||||||
|
PME261JA4220KR19T0
KEMET Corporation
|
$0.6309 | Yes | Yes | Active | 2.2 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | e3 | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||
|
PME271M510MR30
KEMET Corporation
|
$0.6429 | Yes | Yes | Active | 10 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | No | PAPER | PAPER CAPACITOR | SAFETY CLASS: X2 | 275 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | , 7320 | compliant | EAR99 | 8532.25.00.10 | KEMET |