Parametric results for: NBSD337M002LLDC0023 under Niobium Capacitors

Filter Your Search

1 - 10 of 74,516 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NBME227M006LCSB0823
Kyocera AVX Components
Check for Price No Active 220 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME227M006CEDB0H24
Kyocera AVX Components
Check for Price No Active 220 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBME337M006LXDB0724
Kyocera AVX Components
Check for Price Yes Active 330 µF 6 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSB476M004LKLC0H45
Kyocera AVX Components
Check for Price No Active 47 µF 4 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
NBSC686M004LGSB0H00
Kyocera AVX Components
Check for Price No Active 68 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBME477M004CGSC0723
Kyocera AVX Components
Check for Price Yes Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e3 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99
NBSB336M002LELC0845
Kyocera AVX Components
Check for Price No Active 33 µF 2.5 V 20 % 1411 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
NBSC107M004LCDC0H23
Kyocera AVX Components
Check for Price No Active 100 µF 4 V 20 % 2412 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Lead (Sn/Pb) J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99
NBSD477M002LESC0000
Kyocera AVX Components
Check for Price No Active 470 µF 2.5 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - fused J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99
NBSD477M004LDSB0845
Kyocera AVX Components
Check for Price No Active 470 µF 4 V 20 % 2917 20 % SURFACE MOUNT NIOBIUM OXIDE e0 MIL-PRF-55365 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99