Filter Your Search
1 - 10 of 74,516 results
|
NBME227M006LCSB0823
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 6 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBME227M006CEDB0H24
Kyocera AVX Components
|
Check for Price | No | Active | 220 µF | 6 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBME337M006LXDB0724
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 µF | 6 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | DRC Conflict Free | CMRT V6.22 | RoHS 2 (2015/863/EU) | |||
|
NBSB476M004LKLC0H45
Kyocera AVX Components
|
Check for Price | No | Active | 47 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBSC686M004LGSB0H00
Kyocera AVX Components
|
Check for Price | No | Active | 68 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBME477M004CGSC0723
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | DRC Conflict Free | CMRT V6.22 | RoHS 2 (2015/863/EU) | |||
|
NBSB336M002LELC0845
Kyocera AVX Components
|
Check for Price | No | Active | 33 µF | 2.5 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBSC107M004LCDC0H23
Kyocera AVX Components
|
Check for Price | No | Active | 100 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBSD477M002LESC0000
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 2.5 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | |||
|
NBSD477M004LDSB0845
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 4 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 3.5 | Military: -55C to +125C | 2021-01-19 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 |