Parametric results for: DM10FD181FO3SLLF under Mica Capacitors

Filter Your Search

1 - 10 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC08CA050D-F
Cornell Dubilier Electronics Inc
$0.4554 Yes Yes Active 5 pF 100 V 10 % 0805 C 10 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC12ED220J-F
Cornell Dubilier Electronics Inc
$0.6512 Yes Yes Active 22 pF 500 V 5 % 1210 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD180JO3F
Cornell Dubilier Electronics Inc
$0.7427 Yes Yes Active 18 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC22FF181J-F
Cornell Dubilier Electronics Inc
$0.9382 Yes Yes Active 180 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
CD10CD050DO3F
Cornell Dubilier Electronics Inc
$0.9956 Yes Yes Active 5 pF 500 V 10 % 10 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 3.6 mm WIRE 8.4 mm 9.1 mm 4.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC08CA100D-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 10 pF 100 V 5 % 0805 C 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC08CA030D-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 3 pF 100 V 16.67 % 0805 C 16.67 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD10ED200JO3F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 20 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 3.6 mm WIRE 8.4 mm 9.1 mm 4.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC08EA300J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 30 pF 100 V 5 % 0805 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD10FD101JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 100 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 3.6 mm WIRE 8.9 mm 9.4 mm 5.1 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier