Filter Your Search
11 - 20 of 325,166 results
|
CDV19FF681JO3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Active | 680 pF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 8.7 mm | WIRE | 13.2 mm | 16.8 mm | 5.6 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
CD19FD681JO3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Active | 680 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 8.7 mm | WIRE | 13 mm | 16.5 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
MC18FD181J-F
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 180 pF | 500 V | 5 % | 1812 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||
|
MC12FD680J-F
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 68 pF | 500 V | 5 % | 1210 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||
|
CD19FD122JO3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Active | 1.2 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 8.7 mm | WIRE | 13.2 mm | 16.8 mm | 5.6 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
CD5EC330JO3F
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 33 pF | 300 V | 5 % | 2713 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -20/+100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN OVER NICKEL | 3 mm | WIRE | 5.1 mm | 6.9 mm | 3.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | ||||||
|
MC22FD501J-F
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 500 pF | 500 V | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||
|
CMR06F332JPDR
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Active | 3.3 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e0 | MIL-PRF-39001 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 8.9 mm | WIRE | 14 mm | 17.3 mm | 7.4 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||
|
MC12FD470J-F
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 47 pF | 500 V | 5 % | 1210 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||
|
CD15CD020DO3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | No | No | Active | 2 pF | 500 V | 25 % | 25 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -200/+200ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 |