Filter Your Search
11 - 20 of 325,166 results
|
MC18FA751J-TF
Cornell Dubilier Electronics Inc
|
$0.7072 | Yes | Yes | Active | 750 pF | 100 V | 5 % | 1812 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
CD15CD180JO3F
Cornell Dubilier Electronics Inc
|
$0.7300 | Yes | Yes | Active | 18 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | |||||||
|
MC22FF131J-TF
Cornell Dubilier Electronics Inc
|
$0.8276 | Yes | Yes | Active | 130 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.29.00.20 | ||||
|
MC22FF151J-TF
Cornell Dubilier Electronics Inc
|
$0.8276 | Yes | Yes | Active | 150 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC22FF181J-F
Cornell Dubilier Electronics Inc
|
$0.9220 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | ||||
|
CD10CD050DO3F
Cornell Dubilier Electronics Inc
|
$0.9378 | Yes | Yes | Active | 5 pF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 3.6 mm | WIRE | 8.4 mm | 9.1 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | |||||||
|
MC22FF161J-TF
Cornell Dubilier Electronics Inc
|
$0.9820 | Yes | Yes | Active | 160 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.29.00.20 | ||||
|
MC22FF201J-TF
Cornell Dubilier Electronics Inc
|
$0.9820 | Yes | Yes | Active | 200 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.29.00.20 | ||||
|
MC22FA102F-TF
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 1 nF | 100 V | 1 % | 2220 | F | 1 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | unknown | EAR99 | 8532.29.00.20 | ||||||
|
CD4FA152GO3F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 1.5 nF | 100 V | 2 % | 3418 | 2 % | MICA | MICA CAPACITOR | 70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TIN OVER NICKEL | 2.5 mm | 7.9 mm | 8.6 mm | 4.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3418 | unknown |