Parametric results for: mf51e under Mica Capacitors

Filter Your Search

1 - 10 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC08EA270J-F
Cornell Dubilier Electronics Inc
$0.2260 Yes Yes Active 27 pF 100 V 5 % 0805 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
MC08CA050D-F
Cornell Dubilier Electronics Inc
$0.4492 Yes Yes Active 5 pF 100 V 10 % 0805 C 10 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15FC751JO3F
Cornell Dubilier Electronics Inc
$0.4656 Yes Yes Active 750 pF 300 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.9 mm 11.9 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
MC12ED220J-F
Cornell Dubilier Electronics Inc
$0.6402 Yes Yes Active 22 pF 500 V 5 % 1210 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC18FA471J-TF
Cornell Dubilier Electronics Inc
$0.6818 Yes Yes Active 470 pF 100 V 5 % 1812 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN WRAPAROUND 2 mm 4.5 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC , 1812 compliant EAR99 8532.29.00.20 Cornell Dubilier
MC18FA391J-TF
Cornell Dubilier Electronics Inc
$0.6818 Yes Yes Active 390 pF 100 V 5 % 1812 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN WRAPAROUND 2 mm 4.5 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC , 1812 compliant EAR99 8532.29.00.20 Cornell Dubilier
MC22FF111J-TF
Cornell Dubilier Electronics Inc
$0.6891 Yes Yes Active 110 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC , 2220 compliant EAR99 8532.29.00.20
MC22FF121J-TF
Cornell Dubilier Electronics Inc
$0.6891 Yes Yes Active 120 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC22FF101J-TF
Cornell Dubilier Electronics Inc
$0.6891 Yes Yes Active 100 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC18FD391J-TF
Cornell Dubilier Electronics Inc
$0.6982 Yes Yes Active 390 pF 500 V 5 % 1812 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN WRAPAROUND 2 mm 4.5 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC , 1812 compliant EAR99 8532.29.00.20