Filter Your Search
1 - 10 of 325,166 results
|
MC08EA270J-F
Cornell Dubilier Electronics Inc
|
$0.2260 | Yes | Yes | Active | 27 pF | 100 V | 5 % | 0805 | E | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 50+/-50ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | ||||
|
MC08CA050D-F
Cornell Dubilier Electronics Inc
|
$0.4492 | Yes | Yes | Active | 5 pF | 100 V | 10 % | 0805 | C | 10 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100+/-100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
CD15FC751JO3F
Cornell Dubilier Electronics Inc
|
$0.4656 | Yes | Yes | Active | 750 pF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.9 mm | 11.9 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||
|
MC12ED220J-F
Cornell Dubilier Electronics Inc
|
$0.6402 | Yes | Yes | Active | 22 pF | 500 V | 5 % | 1210 | E | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 50+/-50ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC18FA471J-TF
Cornell Dubilier Electronics Inc
|
$0.6818 | Yes | Yes | Active | 470 pF | 100 V | 5 % | 1812 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC18FA391J-TF
Cornell Dubilier Electronics Inc
|
$0.6818 | Yes | Yes | Active | 390 pF | 100 V | 5 % | 1812 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC22FF111J-TF
Cornell Dubilier Electronics Inc
|
$0.6891 | Yes | Yes | Active | 110 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.29.00.20 | ||||
|
MC22FF121J-TF
Cornell Dubilier Electronics Inc
|
$0.6891 | Yes | Yes | Active | 120 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC22FF101J-TF
Cornell Dubilier Electronics Inc
|
$0.6891 | Yes | Yes | Active | 100 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC18FD391J-TF
Cornell Dubilier Electronics Inc
|
$0.6982 | Yes | Yes | Active | 390 pF | 500 V | 5 % | 1812 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.29.00.20 |