Parametric results for: CD19FD222J03 under Mica Capacitors

Filter Your Search

1 - 10 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC08CA050D-F
Cornell Dubilier Electronics Inc
$0.3657 Yes Yes Active 5 pF 100 V 10 % 0805 C 10 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC12ED220J-F
Cornell Dubilier Electronics Inc
$0.6512 Yes Yes Active 22 pF 500 V 5 % 1210 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD180JO3F
Cornell Dubilier Electronics Inc
$0.6995 Yes Yes Active 18 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC18FA471J-F
Cornell Dubilier Electronics Inc
$0.7418 Yes Yes Active 470 pF 100 V 5 % 1812 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 4.5 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
MC22FF181J-F
Cornell Dubilier Electronics Inc
$0.9382 Yes Yes Active 180 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
CD15FD201JO3
Cornell Dubilier Electronics Inc
$0.9751 No No Active 200 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.7 mm 11.7 mm 4.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20
CD10ED300JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 30 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 3.6 mm WIRE 8.6 mm 9.4 mm 4.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CD19FC682JO3F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 6.8 nF 300 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 8.7 mm WIRE 14.5 mm 17.5 mm 8.4 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15FD331FO3F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 330 pF 500 V 1 % 1 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO TIN OVER NICKEL 5.9 mm WIRE 9.9 mm 11.9 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.29.00.20 Cornell Dubilier
CDV19FF681JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 680 pF 1 kV 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 8.7 mm WIRE 13.2 mm 16.8 mm 5.6 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED unknown EAR99 8532.29.00.20 Cornell Dubilier