Filter Your Search
1 - 10 of 325,166 results
|
MC08CA050D-F
Cornell Dubilier Electronics Inc
|
$0.4554 | Yes | Yes | Active | 5 pF | 100 V | 10 % | 0805 | C | 10 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100+/-100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC12ED220J-F
Cornell Dubilier Electronics Inc
|
$0.6512 | Yes | Yes | Active | 22 pF | 500 V | 5 % | 1210 | E | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 50+/-50ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
CD15CD180JO3F
Cornell Dubilier Electronics Inc
|
$0.7427 | Yes | Yes | Active | 18 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | |||||||
|
MC22FF181J-F
Cornell Dubilier Electronics Inc
|
$0.9382 | Yes | Yes | Active | 180 pF | 1 kV | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | ||||
|
CD10CD050DO3F
Cornell Dubilier Electronics Inc
|
$0.9956 | Yes | Yes | Active | 5 pF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 3.6 mm | WIRE | 8.4 mm | 9.1 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | |||||||
|
MC08CA100D-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 10 pF | 100 V | 5 % | 0805 | C | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100+/-100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
MC08CA030D-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 3 pF | 100 V | 16.67 % | 0805 | C | 16.67 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100+/-100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||
|
CD10ED200JO3F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 20 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -20/+100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 3.6 mm | WIRE | 8.4 mm | 9.1 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | |||||||
|
CD10FD101JO3
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Active | 100 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 3.6 mm | WIRE | 8.9 mm | 9.4 mm | 5.1 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||||
|
MC08EA300J-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 30 pF | 100 V | 5 % | 0805 | E | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 50+/-50ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier |