Parametric results for: 29115B623JO0 under Mica Capacitors

Filter Your Search

1 - 10 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC08CA050D-F
Cornell Dubilier Electronics Inc
$0.3657 Buy Yes Yes Active 5 pF 100 V 10 % 0805 C 10 % SURFACE MOUNT Yes MICA MICA CAPACITOR 100+/-100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 1.4 mm 2 mm 1.25 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
MC12ED220J-F
Cornell Dubilier Electronics Inc
$0.6146 Buy Yes Yes Active 22 pF 500 V 5 % 1210 E 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 50+/-50ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD180JO3F
Cornell Dubilier Electronics Inc
$0.6995 Buy Yes Yes Active 18 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC18FA471J-F
Cornell Dubilier Electronics Inc
$0.7418 Buy Yes Yes Active 470 pF 100 V 5 % 1812 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 4.5 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
MC22FF181J-F
Cornell Dubilier Electronics Inc
$0.8838 Buy Yes Yes Active 180 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
CD15FD201JO3
Cornell Dubilier Electronics Inc
$0.9751 Buy No No Active 200 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.7 mm 11.7 mm 4.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20
CD19FC682JO3F
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 6.8 nF 300 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 8.7 mm WIRE 14.5 mm 17.5 mm 8.4 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
MC22FF101J-F
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 100 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD10ED300JO3
Cornell Dubilier Electronics Inc
$1.0000 Buy No No Active 30 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 3.6 mm WIRE 8.6 mm 9.4 mm 4.8 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15FD331FO3F
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 330 pF 500 V 1 % 1 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO TIN OVER NICKEL 5.9 mm WIRE 9.9 mm 11.9 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.29.00.20 Cornell Dubilier