Filter Your Search
31 - 40 of 325,166 results
|
CD15CD080DO3F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 8 pF | 500 V | 6.25 % | 6.25 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
MC22FD501J-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 500 pF | 500 V | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||||
|
MC22FF391G-TF
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 390 pF | 1 kV | 2 % | 2220 | F | 2 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | unknown | EAR99 | 8532.29.00.20 | |||||||||
|
MC22FA202F-TF
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 2 nF | 100 V | 1 % | 2220 | F | 1 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | , 2220 | unknown | EAR99 | 8532.29.00.20 | ||||||||
|
CMR06F332JPDR
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Active | 3.3 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e0 | MIL-PRF-39001 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 8.9 mm | WIRE | 14 mm | 17.3 mm | 7.4 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||||
|
CD7FA152FO3
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Obsolete | 1.5 nF | 100 V | 1 % | 3317 | 1 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | CD7 | CD7 | 0/+70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 4.4 mm | WIRE | 7.9 mm | 8.4 mm | 4.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3317 | unknown | EAR99 | 8532.29.00.20 | ||||||
|
MIN02-002CC6R8D-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 6.8 pF | 300 V | 7.3529 % | C | 7.3529 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | Bulk | YES | SILVER | GULL WING | 3.18 mm | 5.54 mm | 5.26 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier | |||||||||||
|
CD15FD201JO3
Cornell Dubilier Electronics Inc
|
$1.0167 | No | No | Active | 200 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.9 mm | WIRE | 9.7 mm | 11.7 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | ||||||||||||
|
CD15CD(6.8)DO3F
Cornell Dubilier Electronics Inc
|
$1.0443 | Yes | Active | 6.8 pF | 500 V | 7.3529 % | C | 7.3529 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4517 | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
MC12FA470J-F
Cornell Dubilier Electronics Inc
|
$1.0946 | Yes | Yes | Active | 47 pF | 100 V | 5 % | 1210 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier |