Parametric results for: DM10111 under Mica Capacitors

Filter Your Search

11 - 20 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CDV19FF681JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 680 pF 1 kV 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 8.7 mm WIRE 13.2 mm 16.8 mm 5.6 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED unknown EAR99 8532.29.00.20 Cornell Dubilier
CD19FD681JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 680 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 8.7 mm WIRE 13 mm 16.5 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
MC18FD181J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 180 pF 500 V 5 % 1812 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 4.5 mm 3.2 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
MC12FD680J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 68 pF 500 V 5 % 1210 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
CD19FD122JO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 1.2 nF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 8.7 mm WIRE 13.2 mm 16.8 mm 5.6 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CD5EC330JO3F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 33 pF 300 V 5 % 2713 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO TIN OVER NICKEL 3 mm WIRE 5.1 mm 6.9 mm 3.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
MC22FD501J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 500 pF 500 V 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20
CMR06F332JPDR
Cornell Dubilier Electronics Inc
$1.0000 No No Active 3.3 nF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e0 MIL-PRF-39001 150 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN LEAD 8.9 mm WIRE 14 mm 17.3 mm 7.4 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
MC12FD470J-F
Cornell Dubilier Electronics Inc
$1.0000 Yes Yes Active 47 pF 500 V 5 % 1210 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 3.2 mm 2.5 mm CORNELL DUBILIER ELECTRONICS INC CHIP compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD020DO3
Cornell Dubilier Electronics Inc
$1.0000 No No Active 2 pF 500 V 25 % 25 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -200/+200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20