Parametric results for: CD15FD(192.7)JO3F under Mica Capacitors

Filter Your Search

41 - 50 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD15CD(4.7)DO3F
Cornell Dubilier Electronics Inc
$1.1537 Yes Active 4.7 pF 500 V 10.6383 % C 10.6383 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC , 4517 compliant EAR99 8532.29.00.20
CD15CD030DO3F
Cornell Dubilier Electronics Inc
$1.1614 Yes Yes Active 3 pF 500 V 16.6667 % 16.6667 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD120JO3
Cornell Dubilier Electronics Inc
$1.2309 No No Active 12 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -200/+200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20
CD15ED330JO3
Cornell Dubilier Electronics Inc
$1.2347 No No Active 33 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED not_compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15ED470JO3F
Cornell Dubilier Electronics Inc
$1.2503 Yes Yes Active 47 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD010DO3F
Cornell Dubilier Electronics Inc
$1.2953 Yes Yes Active 1 pF 500 V 50 % 50 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15CD050DO3F
Cornell Dubilier Electronics Inc
$1.3158 Yes Yes Active 5 pF 500 V 10 % 10 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15FD391JO3F
Cornell Dubilier Electronics Inc
$1.3494 Yes Yes Active 390 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.9 mm 11.9 mm 5.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20 Cornell Dubilier
CD15ED390JO3F
Cornell Dubilier Electronics Inc
$1.4127 Yes Yes Active 39 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC RADIAL LEADED compliant EAR99 8532.29.00.20
CDV16FF201JO3
Cornell Dubilier Electronics Inc
$1.4158 No No Active 200 pF 1 kV 5 % 4315 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR RATED AC VOLTAGE(V): 350 350 V 70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 5.944 mm WIRE 11.7 mm 10.9 mm 3.8 mm CORNELL DUBILIER ELECTRONICS INC , 4315 unknown EAR99 8532.29.00.20 Cornell Dubilier