Filter Your Search
11 - 20 of 325,166 results
|
MC08CA010D-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1 pF | 100 V | 50 % | 0805 | C | 50 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100+/-100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | CORNELL DUBILIER ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.29.00.20 | |||||||
|
CD30FD103FO3F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 10 nF | 500 V | 1 % | 8034 | 1 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN OVER NICKEL | 11.1 mm | WIRE | 22.6 mm | 20.3 mm | 8.6 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||
|
CDV19FF681JO3
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Active | 680 pF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 8.7 mm | WIRE | 13.2 mm | 16.8 mm | 5.6 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||||
|
CD19FD681JO3
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Active | 680 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 8.7 mm | WIRE | 13 mm | 16.5 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||||
|
CD15ED470GO3F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 47 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -20/+100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.29.00.20 | |||||||||
|
CDV16FF101JO3
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Active | 100 pF | 1 kV | 5 % | 4315 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | RATED AC VOLTAGE(V): 350 | 350 V | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 5.944 mm | WIRE | 11.7 mm | 10.9 mm | 3.8 mm | CORNELL DUBILIER ELECTRONICS INC | , 4315 | unknown | EAR99 | 8532.29.00.20 | ||||||||
|
CD15CD080DO3F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 8 pF | 500 V | 6.25 % | 6.25 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 5.9 mm | WIRE | 9.1 mm | 11.4 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | |||||||||
|
MC22FD501J-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 500 pF | 500 V | 5 % | 2220 | F | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 25+/-25ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.29.00.20 | |||||||
|
CMR06F332JPDR
Cornell Dubilier Electronics Inc
|
$1.0000 | No | No | Active | 3.3 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | 0/+70ppm/Cel ppm/°C | e0 | MIL-PRF-39001 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 8.9 mm | WIRE | 14 mm | 17.3 mm | 7.4 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||||
|
MIN02-002CC6R8D-F
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 6.8 pF | 300 V | 7.3529 % | C | 7.3529 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 200ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | Bulk | YES | SILVER | GULL WING | 3.18 mm | 5.54 mm | 5.26 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | Cornell Dubilier |