Parametric results for: 293200b101go0 under Mica Capacitors

Filter Your Search

21 - 30 of 325,166 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIN02-002CC6R8D-F
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 6.8 pF 300 V 7.3529 % C 7.3529 % SURFACE MOUNT Yes MICA MICA CAPACITOR 200ppm/Cel ppm/°C e4 200 °C -55 °C 2 SMT Bulk YES SILVER GULL WING 3.18 mm 5.54 mm 5.26 mm CORNELL DUBILIER ELECTRONICS INC compliant Cornell Dubilier
CD5EC220JO3
Cornell Dubilier Electronics Inc
$1.0000 Buy No No Active 22 pF 300 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -20/+100ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 3 mm WIRE 5.1 mm 6.9 mm 3 mm CORNELL DUBILIER ELECTRONICS INC not_compliant Cornell Dubilier RADIAL LEADED EAR99 8532.29.00.20
CD15CD(6.8)DO3F
Cornell Dubilier Electronics Inc
$1.0029 Buy Yes Active 6.8 pF 500 V 7.3529 % C 7.3529 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC compliant Cornell Dubilier , 4517 EAR99 8532.29.00.20
CD15CD(4.7)DO3F
Cornell Dubilier Electronics Inc
$1.1739 Buy Yes Active 4.7 pF 500 V 10.6383 % C 10.6383 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC compliant , 4517 EAR99 8532.29.00.20
CD15CD120JO3
Cornell Dubilier Electronics Inc
$1.1837 Buy No No Active 12 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR -200/+200ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC not_compliant RADIAL LEADED EAR99 8532.29.00.20
CD15FD101JO3
Cornell Dubilier Electronics Inc
$1.2326 Buy No No Active 100 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.9 mm WIRE 9.1 mm 11.7 mm 4.6 mm CORNELL DUBILIER ELECTRONICS INC not_compliant Cornell Dubilier RADIAL LEADED EAR99 8532.29.00.20
CD15CD010DO3F
Cornell Dubilier Electronics Inc
$1.2418 Buy Yes Yes Active 1 pF 500 V 50 % 50 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC compliant Cornell Dubilier RADIAL LEADED EAR99 8532.29.00.20
CD15CD050DO3F
Cornell Dubilier Electronics Inc
$1.3076 Buy Yes Yes Active 5 pF 500 V 10 % 10 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 200ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 9.1 mm 11.4 mm 4.3 mm CORNELL DUBILIER ELECTRONICS INC compliant Cornell Dubilier RADIAL LEADED EAR99 8532.29.00.20
CD15FD471JO3F
Cornell Dubilier Electronics Inc
$1.3287 Buy Yes Yes Active 470 pF 500 V 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN OVER NICKEL 5.9 mm WIRE 10.2 mm 11.9 mm 5.6 mm CORNELL DUBILIER ELECTRONICS INC compliant Cornell Dubilier RADIAL LEADED EAR99 8532.29.00.20
MC22FF821J-F
Cornell Dubilier Electronics Inc
$1.3318 Buy Yes Yes Active 820 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2 mm 5.7 mm 5 mm CORNELL DUBILIER ELECTRONICS INC compliant Cornell Dubilier CHIP EAR99 8532.29.00.20