Filter Your Search
1 - 10 of 7,284 results
|
CYFR10G910JA
Kyocera AVX Components
|
Check for Price | No | Yes | Obsolete | 91 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||
|
M23269/01-7071
Kyocera AVX Components
|
Check for Price | Obsolete | 51 pF | 500 V | 2 % | 3417 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CY10C360K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 36 pF | 500 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY10 | CY10 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
ET06E6R8C
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 6.8 pF | 50 V | 3.6765 % | 3020 | 3.6765 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||||
|
CYFR30G512FA
Kyocera AVX Components
|
Check for Price | Obsolete | 5.1 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||
|
CKR31BV681K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 680 pF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
CYFR30G120CA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 300 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
M23269/043008
Kyocera AVX Components
|
Check for Price | Obsolete | 4.3 nF | 500 V | 2 % | 7775 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR30 | CYR30 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | unknown | EAR99 | 8532.29.00.40 | |||||||||
|
M23269/02-3043
Kyocera AVX Components
|
Check for Price | Obsolete | 820 pF | 300 V | 1 % | 4727 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR15 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
ET10E131K
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 130 pF | 50 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 |