Parametric results for: CYFM10C3R9C under Glass Capacitors

Filter Your Search

1 - 10 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CY20C432M
Kyocera AVX Components
Check for Price No Obsolete 4.3 nF 300 V 20 % 7342 20 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY20 CY20 +140+/-25ppm/Cel ppm/°C e0 MIL-C-11272/03 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn60Pb40) WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 not_compliant EAR99 8532.29.00.40
M23269/023016
Kyocera AVX Components
Check for Price Obsolete 360 pF 500 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 MIL-PRF-23269 125 °C -55 °C RECTANGULAR PACKAGE NO WIRE AVX CORP , unknown
CYFR30G100C
Kyocera AVX Components
Check for Price Yes Yes Obsolete 3.6 nF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 19.05 mm 19.46 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
CYFR10G470JA
Kyocera AVX Components
Check for Price No Obsolete 47 pF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , unknown EAR99 8532.29.00.40
M39014/21-0080
Kyocera AVX Components
Check for Price Obsolete 62 nF 50 V 20 % BV 20 % THROUGH HOLE MOUNT Yes GLASS GLASS CAPACITOR STANDARD: MIL-C-39014/21 e0 MIL-C-39014 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 3.3 mm 6.09 mm AVX CORP , compliant EAR99 8532.29.00.40
M23269/10-3127
Kyocera AVX Components
Check for Price No Obsolete 300 pF 300 V 0.0833 % 3011 0.0833 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 CYR51 140ppm/Cel ppm/°C e0 MIL-PRF-23269 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 7.62 mm 2.92 mm AVX CORP , 3011 not_compliant EAR99 8532.29.00.40
ET06E3R0C
Kyocera AVX Components
Check for Price Yes Obsolete 3 pF 50 V 8.3333 % 3020 8.3333 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
CYFR10S200GA
Kyocera AVX Components
Check for Price No No Obsolete 20 pF 500 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , not_compliant EAR99 8532.29.00.40
CYFR20G512J
Kyocera AVX Components
Check for Price Yes Obsolete 5.1 nF 300 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
CK32BV563M
Kyocera AVX Components
Check for Price No Obsolete 56 nF 50 V 20 % 20 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CK32 STANDARD: MIL-C-11015/25 CK32 MIL-C-11015/25 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 3.3 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40