Parametric results for: CY%206700 under Glass Capacitors

Filter Your Search

1 - 10 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CYFR15G131DA
Kyocera AVX Components
Check for Price Obsolete 620 pF 300 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 6.76 mm 11.91 mm 2.77 mm AVX CORP , unknown EAR99 8532.29.00.40
M23269/01-3070
Kyocera AVX Components
Check for Price Obsolete 51 pF 500 V 1 % 3417 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 CYR10 140ppm/Cel ppm/°C e0 MIL-PRF-23269 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO TIN LEAD WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 compliant EAR99 8532.29.00.40
CY06C270G
Kyocera AVX Components
Check for Price Yes Obsolete 27 pF 300 V 2 % 3011 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY06 CY06 +140+/-25ppm/Cel ppm/°C MIL-PRF-11272/13 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 5.08 mm 7.62 mm 2.92 mm AVX CORP , 3011 compliant EAR99 8532.29.00.40
M23269/013018
Kyocera AVX Components
Check for Price Obsolete 5.6 pF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 MIL-PRF-23269 125 °C -55 °C RECTANGULAR PACKAGE NO WIRE AVX CORP , compliant
CYFR20S562F
Kyocera AVX Components
Check for Price No No Obsolete 5.6 nF 1 % 7342 1 % GLASS GLASS CAPACITOR CYFR CYFR e0 125 °C -55 °C 2 Axial Tin/Lead (Sn/Pb) 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 not_compliant EAR99 8532.29.00.40
CYFR20G182J
Kyocera AVX Components
Check for Price Yes Obsolete 1.8 nF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
CK32BU223M
Kyocera AVX Components
Check for Price No Obsolete 22 nF 50 V 20 % 20 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CK32 STANDARD: MIL-C-11015/25 CK32 MIL-C-11015/25 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 3.3 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40
ETR07E100M
Kyocera AVX Components
Check for Price Obsolete 1 nF 50 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR 10ppm/Cel ppm/°C 200 °C -75 °C 2 Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 7.62 mm AVX CORP , unknown EAR99 8532.29.00.40
ETR06E820K
Kyocera AVX Components
Check for Price Yes Yes Obsolete 82 pF 50 V 10 % 3020 10 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
ETR15E511G
Kyocera AVX Components
Check for Price No No Obsolete 510 pF 50 V 2 % 4727 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C e0 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 2.77 mm 11.91 mm 6.76 mm AVX CORP , 4727 not_compliant EAR99 8532.29.00.40