Parametric results for: gbj25005-g+-+gbj2510-g+gl... under Glass Capacitors

Filter Your Search

41 - 50 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M23269/037007
Kyocera AVX Components
Check for Price Obsolete 680 pF 500 V 1 % 7342 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR20 CYR20 +140+/-25ppm/Cel ppm/°C MIL-PRF-23269/03 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 unknown EAR99 8532.29.00.40
ET10E100K
Kyocera AVX Components
Check for Price No No Obsolete 10 pF 50 V 10 % 3417 10 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C e0 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
ETR10E750F
Kyocera AVX Components
Check for Price No No Obsolete 75 pF 50 V 1 % 3417 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C e0 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
M23269/10-3115
Kyocera AVX Components
Check for Price No Obsolete 200 pF 300 V 0.125 % 3011 0.125 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 CYR51 140ppm/Cel ppm/°C e0 MIL-PRF-23269 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 7.62 mm 2.92 mm AVX CORP , 3011 not_compliant EAR99 8532.29.00.40
CYFR10G182F
Kyocera AVX Components
Check for Price Yes Yes Obsolete 3.9 pF 500 V 6.4103 % 6.4103 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , compliant EAR99 8532.29.00.40
M23269/01-7090
Kyocera AVX Components
Check for Price Obsolete 91 pF 500 V 5 % 3417 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR10 CYR10 140ppm/Cel ppm/°C e0 MIL-PRF-23269/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO TIN LEAD WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 compliant EAR99 8532.29.00.40
M39014/21-0020
Kyocera AVX Components
Check for Price Obsolete 1.5 nF 50 V 10 % BT 10 % THROUGH HOLE MOUNT Yes GLASS GLASS CAPACITOR STANDARD: MIL-C-39014/21 e0 MIL-C-39014 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 2.29 mm 6.09 mm AVX CORP , compliant EAR99 8532.29.00.40
CYFR10S6R8CA
Kyocera AVX Components
Check for Price No No Obsolete 6.8 pF 500 V 3.6765 % 3.6765 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , not_compliant EAR99 8532.29.00.40
M23269/047035
Kyocera AVX Components
Check for Price Obsolete 10 nF 100 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR30 +140+/-25ppm/Cel ppm/°C MIL-PRF-23269/04 125 °C -55 °C 2 RECTANGULAR PACKAGE NO WIRE AVX CORP , unknown EAR99 8532.29.00.40
CK31BU153J
Kyocera AVX Components
Check for Price No Obsolete 15 nF 50 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CK31 STANDARD: MIL-PRF-11015/25 CK31 -15/+2% ppm/°C MIL-C-11015/25 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 2.29 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40