Filter Your Search
41 - 50 of 7,284 results
|
M23269/037007
Kyocera AVX Components
|
Check for Price Buy | Obsolete | 680 pF | 500 V | 1 % | 7342 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR20 | CYR20 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | unknown | EAR99 | 8532.29.00.40 | |||||||||||
|
ET10E100K
Kyocera AVX Components
|
Check for Price Buy | No | No | Obsolete | 10 pF | 50 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||
|
ETR10E750F
Kyocera AVX Components
|
Check for Price Buy | No | No | Obsolete | 75 pF | 50 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||
|
M23269/10-3115
Kyocera AVX Components
|
Check for Price Buy | No | Obsolete | 200 pF | 300 V | 0.125 % | 3011 | 0.125 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR51 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | not_compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR10G182F
Kyocera AVX Components
|
Check for Price Buy | Yes | Yes | Obsolete | 3.9 pF | 500 V | 6.4103 % | 6.4103 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||
|
M23269/01-7090
Kyocera AVX Components
|
Check for Price Buy | Obsolete | 91 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||||
|
M39014/21-0020
Kyocera AVX Components
|
Check for Price Buy | Obsolete | 1.5 nF | 50 V | 10 % | BT | 10 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | STANDARD: MIL-C-39014/21 | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
CYFR10S6R8CA
Kyocera AVX Components
|
Check for Price Buy | No | No | Obsolete | 6.8 pF | 500 V | 3.6765 % | 3.6765 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||||
|
M23269/047035
Kyocera AVX Components
|
Check for Price Buy | Obsolete | 10 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR30 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||||
|
CK31BU153J
Kyocera AVX Components
|
Check for Price Buy | No | Obsolete | 15 nF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CK31 | STANDARD: MIL-PRF-11015/25 | CK31 | -15/+2% ppm/°C | MIL-C-11015/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 |