Parametric results for: glass+filled+polyster under Glass Capacitors

Filter Your Search

31 - 40 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CYFR20G102J
Kyocera AVX Components
Check for Price Obsolete 1 nF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , unknown EAR99 8532.29.00.40
CYFR10G120F
Kyocera AVX Components
Check for Price Obsolete 160 pF 300 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , unknown EAR99 8532.29.00.40
ET08E112G
Kyocera AVX Components
Check for Price Yes Obsolete 1.1 nF 50 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR 10ppm/Cel ppm/°C 200 °C -75 °C 2 Radial NO 10.16 mm WIRE 2.92 mm 12.7 mm 7.62 mm AVX CORP , unknown EAR99 8532.29.00.40
ETR07E621M
Kyocera AVX Components
Check for Price Yes Obsolete 620 pF 50 V 20 % 20 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR 10ppm/Cel ppm/°C 200 °C -75 °C 2 Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 7.62 mm AVX CORP , unknown EAR99 8532.29.00.40
CYFR15S161G
Kyocera AVX Components
Check for Price No No Obsolete 160 pF 500 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 6.76 mm 11.91 mm 2.77 mm AVX CORP , not_compliant EAR99 8532.29.00.40
ETR20E821G
Kyocera AVX Components
Check for Price Obsolete 820 pF 50 V 2 % 7342 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET Burn-In Avialable ET GLASS AXIAL 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 compliant EAR99 8532.29.00.40
CYFR20G130F
Kyocera AVX Components
Check for Price Obsolete 4.7 nF 300 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , unknown EAR99 8532.29.00.40
ET20E302K
Kyocera AVX Components
Check for Price Obsolete 3 nF 50 V 10 % 7342 10 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET Burn-In Avialable ET GLASS AXIAL 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 compliant EAR99 8532.29.00.40
CKR31BU152J
Kyocera AVX Components
Check for Price No Obsolete 1.5 nF 50 V 5 % 5 % THROUGH HOLE MOUNT Yes GLASS GLASS CAPACITOR MIL-C-39014/21 125 °C -55 °C 2 Axial NO WIRE 2.29 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40
M232629013009
Kyocera AVX Components
Check for Price Active 3.3 pF 500 V 7.5758 % 3417 7.5758 % GLASS GLASS CAPACITOR 140ppm/Cel ppm/°C MIL-PRF-23269 125 °C -55 °C 2 Axial 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 compliant EAR99 8532.29.00.40