Filter Your Search
31 - 40 of 7,284 results
|
CK31BT473K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 47 nF | 50 V | 10 % | 10 % | GLASS | GLASS CAPACITOR | CK31 | MIL-C-11015/25 | 125 °C | -55 °C | 2 | Axial | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
ET06E2R7D
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.7 pF | 50 V | 18.5185 % | 3020 | 18.5185 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CK31BU392M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 3.9 nF | 50 V | 20 % | 20 % | GLASS | GLASS CAPACITOR | CK31 | MIL-C-11015/25 | 125 °C | -55 °C | 2 | Axial | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
M23269/013091
Kyocera AVX Components
|
Check for Price | Obsolete | 100 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | MIL-PRF-23269 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | |||||||||||||||||||||
|
ETR10E510J
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 51 pF | 50 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||
|
M39014/21-0084
Kyocera AVX Components
|
Check for Price | Obsolete | 75 nF | 50 V | 20 % | BV | 20 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | STANDARD: MIL-C-39014/21 | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.3 mm | 6.09 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
CYFR10G300G
Kyocera AVX Components
|
Check for Price | No | Obsolete | 30 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||
|
ETR15E301M
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 300 pF | 50 V | 20 % | 4727 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||
|
CKR31BU271J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 270 pF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||
|
CY20C222F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2.2 nF | 500 V | 1 % | 7342 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | not_compliant | EAR99 | 8532.29.00.40 |