Filter Your Search
21 - 30 of 7,284 results
|
CK31BT681J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 680 pF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CK31 | STANDARD: MIL-C-11015/25 | CK31 | MIL-C-11015/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
ETR07E911F
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 910 pF | 50 V | 1 % | 3030 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 7.62 mm | AVX CORP | , 3030 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR10S100JA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 10 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CYFR15S102GA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 nF | 300 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.76 mm | 11.91 mm | 2.77 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
ETR10E150C
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 15 pF | 50 V | 1.6667 % | 3417 | 1.6667 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
ET06E470G
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 50 V | 2 % | 3020 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CY06C161J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 160 pF | 300 V | 5 % | 3011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY06 | CY06 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CY10C240J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 24 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY10 | CY10 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
CKR32BU753K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 75 nF | 50 V | 10 % | 10 % | GLASS | GLASS CAPACITOR | CKR32 | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | 3.3 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
ETR06E160K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 16 pF | 50 V | 10 % | 3020 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 |