Filter Your Search
11 - 20 of 7,284 results
|
CY15C221F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 220 pF | 500 V | 1 % | 4727 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY15 | CY15 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | not_compliant | EAR99 | 8532.29.00.40 | |||||
|
ETR10E620J
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 62 pF | 50 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | |||||
|
ET06E331F
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 pF | 50 V | 1 % | 3020 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
ET31E473K8
Kyocera AVX Components
|
Check for Price | Obsolete | 47 nF | 25 V | 10 % | 3417 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET GLASS-K AXIAL | -50/+21% ppm/°C | 200 °C | -75 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||||
|
ETR08E222M
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 50 V | 20 % | 5030 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 10.16 mm | WIRE | 2.92 mm | 12.7 mm | 7.62 mm | AVX CORP | , 5030 | compliant | EAR99 | 8532.29.00.40 | ||||||
|
M23269/023034
Kyocera AVX Components
|
Check for Price | Obsolete | 620 pF | 300 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | MIL-PRF-23269 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | ||||||||||||||||||
|
CYFR15G130J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 560 pF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 6.76 mm | 11.91 mm | 2.77 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
CYFR10S100C
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 10 pF | 500 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | |||||||||
|
CKR31BT103KM
Kyocera AVX Components
|
Check for Price | Obsolete | 10 nF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CKR31 | STANDARD: MIL-PRF-39014/21 | -10/+2% ppm/°C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||
|
M23269/10-3321
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2 nF | 300 V | 5 % | 5011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR53 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 |