Parametric results for: 25+0a+glass+passivated+br... under Glass Capacitors

Filter Your Search

11 - 20 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M23269CYR513090
Kyocera AVX Components
Check for Price Active 82 pF 300 V 5 % 3020 5 % GLASS GLASS CAPACITOR 140ppm/Cel ppm/°C 125 °C -55 °C 2 PCB Mount 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
CYFR20G102F
Kyocera AVX Components
Check for Price Yes Obsolete 1 nF 500 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
CY06C910F
Kyocera AVX Components
Check for Price Yes Obsolete 91 pF 300 V 1 % 3011 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY06 CY06 +140+/-25ppm/Cel ppm/°C MIL-PRF-11272/13 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 5.08 mm 7.62 mm 2.92 mm AVX CORP , 3011 compliant EAR99 8532.29.00.40
CYFR20S332J
Kyocera AVX Components
Check for Price Yes Obsolete 3.3 nF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
M23269/10-3058
Kyocera AVX Components
Check for Price No Obsolete 33 pF 300 V 0.7576 % 3011 0.7576 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR51 140ppm/Cel ppm/°C e0 MIL-PRF-23269 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.08 mm 7.62 mm 2.92 mm AVX CORP , 3011 not_compliant EAR99 8532.29.00.40
CY20C362F
Kyocera AVX Components
Check for Price No Obsolete 3.6 nF 300 V 1 % 7342 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY20 CY20 +140+/-25ppm/Cel ppm/°C e0 MIL-C-11272/03 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn60Pb40) WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 not_compliant EAR99 8532.29.00.40
ET31E122J2
Kyocera AVX Components
Check for Price Obsolete 1.2 nF 25 V 5 % 3417 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET GLASS-K AXIAL -25/+3% ppm/°C 200 °C -75 °C 2 TUBULAR PACKAGE Axial NO WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 compliant EAR99 8532.29.00.40
CY10C3R3C
Kyocera AVX Components
Check for Price No Obsolete 3.3 pF 500 V 7.5758 % 3417 7.5758 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY10 CAPACITANCE TOLERANCE IS 0.25 PICO FARAD CY10 +140+/-25ppm/Cel ppm/°C e0 MIL-C-11272/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
M23269/013020
Kyocera AVX Components
Check for Price Obsolete 6.2 pF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 MIL-PRF-23269 125 °C -55 °C RECTANGULAR PACKAGE NO WIRE AVX CORP , compliant
M23269/033022
Kyocera AVX Components
Check for Price Obsolete 1.1 nF 500 V 1 % 7342 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR20 CYR20 +140+/-25ppm/Cel ppm/°C MIL-PRF-23269/03 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 unknown EAR99 8532.29.00.40