Filter Your Search
41 - 50 of 7,284 results
|
CYFR15G100JA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 160 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 6.76 mm | 11.91 mm | 2.77 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CYFR10G151J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 150 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||
|
CYFR20S621JA
Kyocera AVX Components
|
Check for Price | Obsolete | 620 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
M23269CYR513148
Kyocera AVX Components
|
Check for Price | Active | 560 pF | 300 V | 1 % | 3020 | 1 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||
|
CYFR10S110CA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 11 pF | 500 V | 2.2727 % | 2.2727 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | ||||||||
|
ETR06E101J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 50 V | 5 % | 3020 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||
|
CYFR20G201F
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||
|
CY06C110J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 11 pF | 300 V | 5 % | 3011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY06 | CY06 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | compliant | EAR99 | 8532.29.00.40 | |||||
|
ETR06E161M
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 160 pF | 50 V | 20 % | 3020 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||
|
CYFR30S752J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 7.5 nF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 |