Filter Your Search
1 - 10 of 7,284 results
|
CYFR10S360GA
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 36 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | not_compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
CYFR20G100G
Kyocera AVX Components
|
Check for Price | Obsolete | 1.2 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
M39014/21-0085
Kyocera AVX Components
|
Check for Price | Obsolete | 82 nF | 50 V | 10 % | BV | 10 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | STANDARD: MIL-C-39014/21 | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 3.3 mm | 6.09 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CYFR15G121D
Kyocera AVX Components
|
Check for Price | Obsolete | 430 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 6.76 mm | 11.91 mm | 2.77 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||
|
CKR31BU271J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 270 pF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||
|
M39014/21-0035
Kyocera AVX Components
|
Check for Price | Obsolete | 6.8 nF | 50 V | 5 % | BT | 5 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | STANDARD: MIL-C-39014/21 | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CY313A3R3C
Kyocera AVX Components
|
Check for Price | Obsolete | 3.3 pF | 25 V | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY31 | CAPACITANCE TOLERANCE IS 0.25PF | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN LEAD | WIRE | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
CYFR20G100JA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1.3 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||
|
CY30C912J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 9.1 nF | 300 V | 5 % | 7775 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY30 | CY30 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | not_compliant | EAR99 | 8532.29.00.40 | |||||||
|
M23269/027057
Kyocera AVX Components
|
Check for Price | Obsolete | 1.2 nF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR15 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/02 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown |