Filter Your Search
41 - 50 of 7,284 results
|
CYFR30S103F
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 nF | 300 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||
|
ECJ3FC2J102J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 630 V | 5 % | 1206 | C0H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ECJ | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | PANASONIC CORP | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
CKR31BT103JM
Kyocera AVX Components
|
Check for Price | Obsolete | 10 nF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CKR31 | STANDARD: MIL-PRF-39014/21 | -10/+2% ppm/°C | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
M23269/01-3103
Kyocera AVX Components
|
Check for Price | Obsolete | 150 pF | 500 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CK31BT123K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 12 nF | 50 V | 10 % | 10 % | GLASS | GLASS CAPACITOR | CK31 | MIL-C-11015/25 | 125 °C | -55 °C | 2 | Axial | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
CKR31BV183M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 18 nF | 50 V | 20 % | 20 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
M23269/01-3011
Kyocera AVX Components
|
Check for Price | Obsolete | 3.6 pF | 500 V | 13.8889 % | 3417 | 13.8889 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CY07C821M
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 820 pF | 300 V | 20 % | 3011 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY07 | CY07 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/14 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CYFR10G162JA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 39 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||
|
CY10C390F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 39 pF | 500 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY10 | CY10 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 |