Parametric results for: m23269+10 under Glass Capacitors

Filter Your Search

41 - 50 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ET06E620M
Kyocera AVX Components
Check for Price Yes Yes Obsolete 62 pF 50 V 20 % 3020 20 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
M23269/013054
Kyocera AVX Components
Check for Price Obsolete 30 pF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 MIL-PRF-23269 125 °C -55 °C RECTANGULAR PACKAGE NO WIRE AVX CORP AXIAL LEADED compliant EAR99 8532.24.0040
CYFR30G432GA
Kyocera AVX Components
Check for Price Obsolete 4.3 nF 500 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 19.05 mm 19.46 mm 3.58 mm AVX CORP , unknown EAR99 8532.29.00.40
ET20E472G
Kyocera AVX Components
Check for Price Obsolete 4.7 nF 50 V 2 % 7342 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET Burn-In Avialable ET GLASS AXIAL 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 18.64 mm 10.72 mm AVX CORP , 7342 compliant EAR99 8532.29.00.40
CYFR20S242JA
Kyocera AVX Components
Check for Price Yes Obsolete 2.4 nF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
ETR06E220C
Kyocera AVX Components
Check for Price Yes Yes Obsolete 22 pF 50 V 1.1364 % 3020 1.1364 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
CK31BV473J
Kyocera AVX Components
Check for Price Obsolete 47 nF 50 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CK31 STANDARD: MIL-PRF-11015/25 -45/+20% ppm/°C e0 125 °C -55 °C 2 TUBULAR PACKAGE NO TIN LEAD WIRE AVX CORP , unknown EAR99 8532.29.00.40
CK32BU753M
Kyocera AVX Components
Check for Price No Obsolete 75 nF 50 V 20 % 20 % GLASS GLASS CAPACITOR CK32 MIL-C-11015/25 125 °C -55 °C 2 Axial 3.3 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40
CYFR20G120GA
Kyocera AVX Components
Check for Price Obsolete 3.3 nF 500 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 10.72 mm 18.64 mm 3.58 mm AVX CORP , unknown EAR99 8532.29.00.40
M23269/03-3010
Kyocera AVX Components
Check for Price Obsolete 750 pF 500 V 7342 GLASS GLASS CAPACITOR CYR20 140ppm/Cel ppm/°C MIL-PRF-23269 125 °C -55 °C Axial 3.58 mm 18.64 mm 10.72 mm AVX CORP unknown