Filter Your Search
11 - 20 of 7,284 results
|
ET10E180J
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 18 pF | 50 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
M39014/21-0035
Kyocera AVX Components
|
Check for Price | Obsolete | 6.8 nF | 50 V | 5 % | BT | 5 % | THROUGH HOLE MOUNT | Yes | GLASS | GLASS CAPACITOR | STANDARD: MIL-C-39014/21 | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.29 mm | 6.09 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||
|
CY313A3R3C
Kyocera AVX Components
|
Check for Price | Obsolete | 3.3 pF | 25 V | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY31 | CAPACITANCE TOLERANCE IS 0.25PF | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN LEAD | WIRE | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
CY06C680F
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 68 pF | 300 V | 1 % | 3011 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY06 | CY06 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
D73F621JO3
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 620 pF | 300 V | 4 % | 3416 | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | D7 | D7 | 70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 3.6 mm | WIRE | 7.9 mm | 8.6 mm | 4.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 3416 | unknown | EAR99 | 8532.29.00.20 | |||||||||||
|
CYFR20G302G
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3 nF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||
|
CYFR20G120CA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 3 nF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 10.72 mm | 18.64 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||
|
M23269/047004
Kyocera AVX Components
|
Check for Price | Obsolete | 3.9 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR30 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
ET10E271J
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 270 pF | 50 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
ET30E682K
Kyocera AVX Components
|
Check for Price | Obsolete | 6.8 nF | 50 V | 10 % | 7775 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 |