Parametric results for: CAP816704 under Fixed Capacitors

Filter Your Search

1 - 10 of 389,050 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0402N470J500CT
SPC Multicomp
$0.0010 Yes Active 47 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0201N101K160LT
SPC Multicomp
$0.0010 Yes Active 100 pF 16 V 10 % 0201 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TAPE YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 300 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402B183K160CT
SPC Multicomp
$0.0010 Yes Active 18 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402N151J500CT
SPC Multicomp
$0.0010 Yes Active 150 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402F223Z250CT
SPC Multicomp
$0.0013 Yes Active 22 nF 25 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -80/+30% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402N111J500CT
SPC Multicomp
$0.0013 Yes Active 110 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402N180J500CT
SPC Multicomp
$0.0013 Yes Active 18 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402N270J500CT
SPC Multicomp
$0.0013 Yes Active 27 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402B331K250CT
SPC Multicomp
$0.0013 Yes Active 330 pF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro
MC0402N2R0C500CT
SPC Multicomp
$0.0015 Yes Active 2 pF 50 V 12.5 % 0402 C0G 12.5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown EAR99 8532.24.00.20 Multicomp Pro