Filter Your Search
61 - 70 of 389,050 results
|
MC0805F105Z160CT
SPC Multicomp
|
$0.0041 | Yes | Active | 1 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||
|
MC0402B182K500CT
SPC Multicomp
|
$0.0041 | Yes | Active | 1.8 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||
|
MT15B153K250CT
Walsin Technology Corporation
|
$0.0042 | Yes | Active | 15 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | ||||||||
|
MSASE105SB7473MFNA01
TAIYO YUDEN
|
$0.0042 | Yes | Active | 47 nF | 16 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MSAST105SB7473MFNA01
TAIYO YUDEN
|
$0.0042 | Yes | Active | 47 nF | 25 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MSASE105SB7223MFNA01
TAIYO YUDEN
|
$0.0042 | Yes | Active | 22 nF | 16 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MSASE105SB7473KFNA01
TAIYO YUDEN
|
$0.0042 | Yes | Active | 47 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MSAST105SB5223MFNA01
TAIYO YUDEN
|
$0.0042 | Yes | Active | 22 nF | 25 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CC0201CRNPO9BN9R0
YAGEO Corporation
|
$0.0042 | Yes | Yes | Active | 9 pF | 50 V | 2.78 % | 0201 | C0G | 2.78 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 0201 | |||||
|
MC0402X104K160CT
SPC Multicomp
|
$0.0044 | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro |