Filter Your Search
41 - 50 of 2,773,618 results
|
R82EC1330AA50J
KEMET Corporation
|
$0.0395 | Yes | Active | 3.3 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||
|
RSBIC1220Z300K
KEMET Corporation
|
$0.0397 | Yes | Active | 2.2 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R82EC2100AA50K
KEMET Corporation
|
$0.0398 | Yes | Active | 10 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R76QF110050H0J
KEMET Corporation
|
$0.0403 | Active | 1 nF | 1 kV | 377 mA | 5 % | 637 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
R76QF112050H0J
KEMET Corporation
|
$0.0403 | Active | 1.2 nF | 1 kV | 452 mA | 5 % | 531 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
RSBWC2150Z300K
KEMET Corporation
|
$0.0403 | Yes | Active | 15 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 11 mm | 7.2 mm | 6 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||
|
R82EC1100AA50K
KEMET Corporation
|
$0.0406 | Yes | Active | 1 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
R82EC1220DQ50J
KEMET Corporation
|
$0.0412 | Yes | Active | 2.2 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||
|
ECHU1H122JX5
Panasonic Electronic Components
|
$0.0413 | Yes | Yes | Active | 1.2 nF | 50 V | 5 % | 0805 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | |||||||
|
MPMPP250P10J0F200
SPC Multicomp
|
$0.0414 | Active | FILM CAPACITOR | 2 | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.25.00.80 | Multicomp Pro |