Parametric results for: 电工操作证怎么做加微wyp198206咨询 under Film Capacitors

Filter Your Search

31 - 40 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RSBEC3220Z300K
KEMET Corporation
$0.0382 Yes Active 220 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm KEMET ELECTRONICS CORP , 2820 compliant EAR99 8532.25.00.70 KEMET
ECWF2W104JAQ
Panasonic Electronic Components
$0.0390 Yes Yes Active 100 nF 450 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 14.3 mm 13 mm 5.1 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.25.00.70 Panasonic
RSBIC1220Z300K
KEMET Corporation
$0.0397 Yes Active 2.2 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
B32529C8102K000
TDK Epcos
$0.0402 Yes Yes Active 1 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 400 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
RSBIC2150AA00K
KEMET Corporation
$0.0402 Yes Active 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBEC2100Z300K
KEMET Corporation
$0.0402 Yes Active 10 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBWC2150Z300K
KEMET Corporation
$0.0403 Yes Active 15 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 11 mm 7.2 mm 6 mm KEMET ELECTRONICS CORP , 2824 compliant EAR99 8532.25.00.70 KEMET
R82EC1470AA50J
KEMET Corporation
$0.0404 Yes Active 4.7 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.70 KEMET
R82EC1330AA50J
KEMET Corporation
$0.0405 Yes Active 3.3 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC2100AA50K
KEMET Corporation
$0.0427 Yes Active 10 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET