Parametric results for: B32522C6683J289 under Film Capacitors

Filter Your Search

21 - 30 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MPMPP250P10J0I200
SPC Multicomp
$0.0300 Active FILM CAPACITOR 2 SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.25.00.80
PHE450HK3680JR17
KEMET Corporation
$0.0307 Yes Yes Active 680 pF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 180 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 8 mm 10 mm 4 mm KEMET ELECTRONICS CORP , 3916 compliant EAR99 8532.25.00.70 KEMET
RSBIC2680Z300K
KEMET Corporation
$0.0322 Yes Active 68 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm KEMET ELECTRONICS CORP , 2818 compliant EAR99 8532.25.00.70 KEMET
R82EC1220AA50J
KEMET Corporation
$0.0327 Yes Active 2.2 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBMC1470Z300K
KEMET Corporation
$0.0337 Yes Active 4.7 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
ECHU1C221JX5
Panasonic Electronic Components
$0.0342 Yes Yes Active 220 pF 16 V 5 % 0603 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 700 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
ECQE2154JF
Panasonic Electronic Components
$0.0351 Yes Yes Active 150 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 7.5 mm WIRE 10.8 mm 10.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.25.00.70 Panasonic
RSBIC1680Z300K
KEMET Corporation
$0.0375 Yes Active 6.8 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBIC2150Z300K
KEMET Corporation
$0.0381 Yes Active 15 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBMC2220AA00K
KEMET Corporation
$0.0382 Yes Active 22 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 9.5 mm 7.2 mm 4.5 mm KEMET ELECTRONICS CORP , 2818 compliant EAR99 8532.25.00.70 KEMET