Parametric results for: R752R4180CK5-M under Film Capacitors

Filter Your Search

41 - 50 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R82EC1220AA50K
KEMET Corporation
$0.0429 Yes Yes Active 2.2 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC1470AA50K
KEMET Corporation
$0.0429 Yes Yes Active 4.7 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R76QF112050H0J
KEMET Corporation
$0.0430 Active 1.2 nF 1 kV 452 mA 5 % 531 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R76QF110050H0J
KEMET Corporation
$0.0430 Active 1 nF 1 kV 377 mA 5 % 637 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R82EC1150DQ50J
KEMET Corporation
$0.0444 Yes Active 1.5 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
B32671L1222J000
TDK Epcos
$0.0452 Yes Yes Active 2.2 nF 1.6 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 10 mm WIRE 11 mm 13 mm 5 mm EPCOS AG , 5120 compliant EAR99 8532.25.00.70 TDK
RSBMC1330AA00K
KEMET Corporation
$0.0452 Yes Active 3.3 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBPC1680Z300K
KEMET Corporation
$0.0462 Yes Active 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm KEMET ELECTRONICS CORP , 2820 compliant EAR99 8532.25.00.70 KEMET
RSBPC1680AA00K
KEMET Corporation
$0.0462 Yes Active 6.8 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 7.2 mm 5 mm KEMET ELECTRONICS CORP , 2820 compliant EAR99 8532.25.00.70 KEMET
MPMPP250P10J0F200
SPC Multicomp
$0.0462 Active FILM CAPACITOR 2 SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.25.00.80