Parametric results for: NITRIDE under Film Capacitors

Filter Your Search

41 - 50 of 2,773,618 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R82EC1330AA50J
KEMET Corporation
$0.0395 Yes Active 3.3 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
RSBIC1220Z300K
KEMET Corporation
$0.0397 Yes Active 2.2 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC2100AA50K
KEMET Corporation
$0.0398 Yes Active 10 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R76QF110050H0J
KEMET Corporation
$0.0403 Active 1 nF 1 kV 377 mA 5 % 637 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R76QF112050H0J
KEMET Corporation
$0.0403 Active 1.2 nF 1 kV 452 mA 5 % 531 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 600 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
RSBWC2150Z300K
KEMET Corporation
$0.0403 Yes Active 15 nF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 220 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 5 mm WIRE 11 mm 7.2 mm 6 mm KEMET ELECTRONICS CORP , 2824 compliant EAR99 8532.25.00.70 KEMET
R82EC1100AA50K
KEMET Corporation
$0.0406 Yes Active 1 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP , 2810 compliant EAR99 8532.25.00.70 KEMET
R82EC1220DQ50J
KEMET Corporation
$0.0412 Yes Active 2.2 nF 100 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN 5 mm WIRE 6.5 mm 7.2 mm 2.5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant EAR99 8532.25.00.70 KEMET
ECHU1H122JX5
Panasonic Electronic Components
$0.0413 Yes Yes Active 1.2 nF 50 V 5 % 0805 5 % SURFACE MOUNT PLASTIC FILM CAPACITOR 0.6 e1 CSA; ENEC; UL 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 900 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8532.25.00.45 Panasonic
MPMPP250P10J0F200
SPC Multicomp
$0.0414 Active FILM CAPACITOR 2 SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.25.00.80 Multicomp Pro