Parametric results for: VJ0402Y121JXJCW1BC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vj0402y121jxjcw1bc Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
VJ0402Y121JXJCW1BC
Vishay BCcomponents
Check for Price Yes Transferred 120 pF 16 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY BC COMPONENTS , 0402 compliant EAR99 8532.24.00.20
VJ0402Y121JXJCW1BC
Vishay Intertechnologies
Check for Price Yes Yes Active 120 pF 16 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20
VJ0402Y121JXJCW1BC
Vishay Vitramon
Check for Price Yes Yes Active unknown 0402