Filter Your Search
1 - 10 of 354,198 results
|
GRM1886R2A3R7BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.7 pF | 100 V | 2.7 % | 0603 | R2H | 2.7 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM0336R1E820JD01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 82 pF | 25 V | 5 % | 0201 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1556R1H5R1WZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.1 pF | 50 V | 0.98 % | 0402 | R2H | 0.98 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM0336R1E270JD01F
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 27 pF | 25 V | 5 % | 0201 | R2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
EMK105RH120FW-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 16 V | 1 % | 0402 | R2H | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
CL31R3R3CCBL
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 3.3 pF | 100 V | 7.5758 % | 1206 | R2H | 7.5758 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(P-T,100V,0.85) | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||||||
|
CL31R100DGEB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 10 pF | 500 V | 5 % | 1206 | R2H | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(P-T,500V,1.25) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||||
|
CL31R2R7BGBL
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.7 pF | 500 V | 3.7037 % | 1206 | R2H | 3.7037 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(P-T,500V,1.25) | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||||||
|
CL31R151JBAO
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 150 pF | 50 V | 5 % | 1206 | R2H | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(P-T,50V,0.85) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | Tin (Sn) - with Nickel (Ni) barrier | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||||
|
CL31R162KBEF
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1.6 nF | 50 V | 10 % | 1206 | R2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL31(P-T,50V,0.85) | -220ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | Tin (Sn) | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 |