Filter Your Search
21 - 30 of 86,363,650 results
|
MC0603N9R0D500CT
SPC Multicomp
|
$0.0011 | Yes | Active | 9 pF | 50 V | 5.5556 % | 0603 | NP0 | 5.5556 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | ||||||||||||
|
MC0805B151K201CT
SPC Multicomp
|
$0.0012 | Yes | Active | 150 pF | 200 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | TIN OVER NICKEL | 800 µm | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||||
|
NMC0603X7R331K50TRPF
NIC Components Corp
|
$0.0012 | Yes | Yes | Active | 330 pF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MC0603B103K101CT
SPC Multicomp
|
$0.0012 | Yes | Active | 10 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
GRM0335C1ER10WA01D
Murata Manufacturing Co Ltd
|
$0.0012 | Yes | Yes | Active | 0.1 pF | 25 V | 50 % | 0201 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | 0201 | Murata Electronics | |||
|
MC0805B221K500CT
SPC Multicomp
|
$0.0013 | Yes | Yes | Active | 220 pF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||
|
MC0603B103M250CT
SPC Multicomp
|
$0.0013 | Yes | Active | 10 nF | 25 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | ||||||||||||
|
MC0805B682K500CT
SPC Multicomp
|
$0.0013 | Yes | Yes | Active | 6.8 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | |||||||||||
|
MC0201X473K6R3CT
SPC Multicomp
|
$0.0013 | Yes | Active | 47 nF | 6.3 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | , 0201 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
0402N180J500CT
Walsin Technology Corporation
|
$0.0014 | Yes | Yes | Active | 18 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation |