Parametric results for: 806 under Ceramic Capacitors

Filter Your Search

31 - 40 of 86,363,652 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0402N180J500CT
Walsin Technology Corporation
$0.0014 Yes Yes Active 18 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
MC0805N4R7C201CT
SPC Multicomp
$0.0014 Yes Active 4.7 pF 200 V 5.3191 % 0805 NP0 5.3191 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 600 µm 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805B392K500CT
SPC Multicomp
$0.0014 Yes Yes Active 3.9 nF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
NMC0603X7R472K50TRPF
NIC Components Corp
$0.0014 Yes Yes Active 4.7 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
NMC0603NPO270J50TRPF
NIC Components Corp
$0.0014 Yes Yes Active 27 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
NMC0603NPO3R3C50TRPF
NIC Components Corp
$0.0014 Yes Yes Active 3.3 pF 50 V 7.5758 % 0603 C0G 7.5758 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 1.6 mm 800 µm NIC COMPONENTS CORP , 0603 compliant EAR99 8532.24.00.20
MC0805B561K500CT
SPC Multicomp
$0.0015 Yes Yes Active 560 pF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0603N331J101CT
SPC Multicomp
$0.0016 Yes Active 330 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 8532.24.00.20
MC0603N7R0D500CT
SPC Multicomp
$0.0016 Yes Active 7 pF 50 V 7.1429 % 0603 NP0 7.1429 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0805N821J500CT
SPC Multicomp
$0.0017 Yes Yes Active 820 pF 50 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99