Parametric results for: 5su152schca under Ceramic Capacitors

Filter Your Search

41 - 50 of 86,363,652 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC0805N680J101CT
SPC Multicomp
$0.0017 Yes Yes Active 68 pF 100 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM033R61E102KA01J
Murata Manufacturing Co Ltd
$0.0017 Yes Yes Active 1 nF 25 V 10 % 0201 X5R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20 Murata Electronics
GRM033R61E103MA12J
Murata Manufacturing Co Ltd
$0.0017 Yes Yes Active 10 nF 25 V 20 % 0201 X5R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20 Murata Electronics
GRM033R71E103KE14J
Murata Manufacturing Co Ltd
$0.0017 Yes Active 10 nF 25 V 10 % 0201 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20 Murata Electronics
04025A101KAT2A
Kyocera AVX Components
$0.0017 Yes Yes Active 100 pF 50 V 10 % 0402 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 0402 8532.24.00.20
NMC0603X7R222J50TRPF
NIC Components Corp
$0.0017 Yes Yes Active 2.2 nF 50 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
MC0805N6R0D500CT
SPC Multicomp
$0.0017 Yes Yes Active 6 pF 50 V 8.3333 % 0805 NP0 8.3333 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC1206N221J202CT
SPC Multicomp
$0.0018 Yes Active 220 pF 2 kV 5 % 1206 NP0 5 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.6 mm 3.2 mm 1.6 mm SPC TECHNOLOGY/ MULTICOMP , 1206 unknown EAR99
C0805C221K4RACTU
KEMET Corporation
$0.0018 Yes Yes Active 220 pF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 0805 8532.24.00.20 KEMET
MC0402B102K500CT
SPC Multicomp
$0.0018 Yes Active 1 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0402 unknown EAR99 8532.24.00.20