Parametric results for: GXT155R71C103KE01D under Ceramic Capacitors

Filter Your Search

41 - 50 of 86,363,652 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
C0805C221K4RACTU
KEMET Corporation
$0.0018 Yes Yes Active 220 pF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP 0805 , 0805 compliant EAR99 8532.24.00.20 KEMET
MC1206N221J202CT
SPC Multicomp
$0.0018 Yes Active 220 pF 2 kV 5 % 1206 NP0 5 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.6 mm 3.2 mm 1.6 mm SPC TECHNOLOGY/ MULTICOMP , 1206 unknown EAR99
MC0603N331J101CT
SPC Multicomp
$0.0019 Yes Active 330 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 8532.24.00.20
MCMT18N100F250CT
SPC Multicomp
$0.0019 Yes Active 10 pF 25 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 8532.24.00.20
MCMT18N101F100CT
SPC Multicomp
$0.0019 Yes Active 100 pF 10 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 8532.24.00.20
MC0805N4R7C201CT
SPC Multicomp
$0.0019 Yes Active 4.7 pF 200 V 5.3191 % 0805 NP0 5.3191 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 600 µm 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805N821J500CT
SPC Multicomp
$0.0019 Yes Yes Active 820 pF 50 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
C0402C681K5RACTU
KEMET Corporation
$0.0019 Yes Yes Active 680 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP 0402 , 0402 compliant EAR99 8532.24.00.20 KEMET
MC0805B122K500CT
SPC Multicomp
$0.0019 Yes Yes Active 1.2 nF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805N221J101CT
SPC Multicomp
$0.0019 Yes Yes Active 220 pF 100 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99