Parametric results for: 0895020.U under Ceramic Capacitors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
-
Capacitance: 820000-1000000
Select parts from the table below to compare.
Compare
Compare
NMC1812X7R824M100TRP3KF
NIC Components Corp
Check for Price Buy Yes Active 820 mF 100 V 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Tape, Paper YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.5 mm 3.2 mm NIC COMPONENTS CORP , 1812 compliant EAR99
03028-BP1R0YCZCC
Vishay Intertechnologies
Check for Price Buy No Active 1 F 16 V 25 % 0603 BP 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R0XCZCC
Vishay Intertechnologies
Check for Price Buy No Active 1 F 10 V 25 % 0603 BP 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R0XCZ-C
Vishay Intertechnologies
Check for Price Buy No Active 1 F 10 V 25 % 0603 BP 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R0WCZ-P
Vishay Intertechnologies
Check for Price Buy No Active 1 F 6.3 V 25 % 0603 BP 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R0ZDZCB
Vishay Intertechnologies
Check for Price Buy No Active 1 F 25 V 50 % 0603 BP 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R0BCZCR
Vishay Intertechnologies
Check for Price Buy No Active 1 F 100 V 25 % 0603 BP 25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, PLASTIC, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
NMC1812X7R824J100TRP3KF
NIC Components Corp
Check for Price Buy Yes Active 820 mF 100 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Tape, Paper YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.8 mm 4.5 mm 3.2 mm NIC COMPONENTS CORP , 1812 compliant EAR99
03028-BP1R0BDZHT
Vishay Intertechnologies
Check for Price Buy No Active 1 F 100 V 50 % 0603 BP 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20
03028-BP1R0BDZCB
Vishay Intertechnologies
Check for Price Buy No Active 1 F 100 V 50 % 0603 BP 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 910 µm 1.6 mm 810 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99 8532.24.00.20