Filter Your Search
31 - 40 of 640 results
|
500P56W627MN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 18.161 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||
|
500P46W627LK4C
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 15 % | X7R | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
SM565E627ZAL360
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.299 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
500P46W627MN3H
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 13.843 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||
|
RM561E627PAZ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 620 µF | 100 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 19.548 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM965E627ZAN660
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.76 mm | 54.7 mm | 36.3 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
500P46W627ZM3H
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
SM565E627P5N360
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.918 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
500P56W627KM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 620 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 19.304 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
SM065E627Z5J480
Kyocera AVX Components
|
Check for Price | No | Active | 620 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |