Filter Your Search
1 - 10 of 15 results
|
SMX21C556ZAP650
Kyocera AVX Components
|
Check for Price | No | No | Active | 55 µF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 | ||
|
SMX21C556ZAN650
Kyocera AVX Components
|
Check for Price | Active | 55 µF | 100 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | FLAT | AVX CORP | , | compliant | EAR99 | ||||||
|
SMX21C556KAP650
Kyocera AVX Components
|
Check for Price | No | No | Active | 55 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 | ||
|
SMX21C556MAP650
Kyocera AVX Components
|
Check for Price | No | No | Active | 55 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 | ||
|
SMX21C556MAZ650
Kyocera AVX Components
|
Check for Price | No | No | Active | 55 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 | ||
|
SMX21C556MAJ650
Kyocera AVX Components
|
Check for Price | Active | 55 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | AVX CORP | , | compliant | EAR99 | ||||||
|
SMX21C556MAN650
Kyocera AVX Components
|
Check for Price | Active | 55 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | FLAT | AVX CORP | , | compliant | EAR99 | ||||||
|
SMX21C556KAN650
Kyocera AVX Components
|
Check for Price | Active | 55 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | FLAT | AVX CORP | , | compliant | EAR99 | ||||||
|
SMX21C556KAL650
Kyocera AVX Components
|
Check for Price | Active | 55 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GULL WING | AVX CORP | , | compliant | EAR99 | ||||||
|
SMX21C556KAZ650
Kyocera AVX Components
|
Check for Price | No | No | Active | 55 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 |