Filter Your Search
21 - 30 of 53 results
|
NMC1812X7R473M100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 47 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | compliant | EAR99 | ||||
|
302H80N473JQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 47 mF | 3 kV | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | NO | 34.9 mm | WIRE | 18.3 mm | 36.8 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
102H42W553KQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 55 mF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
302H80N473JQ3T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 47 mF | 3 kV | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | TR | NO | 34.9 mm | WIRE | 18.3 mm | 36.8 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
102H42W553MQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 55 mF | 1 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | ||||||||
|
302H80N473MQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 47 mF | 3 kV | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 2 | Radial | BULK | NO | 34.9 mm | WIRE | 18.3 mm | 36.8 mm | 8.13 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | ||||||||
|
102H42W553JQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 55 mF | 1 kV | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
102H42W553ZQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 55 mF | 1 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
102H42W553ZQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 55 mF | 1 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
NMC1812X7R473M100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 47 mF | 100 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1.8 mm | 4.5 mm | 3.2 mm | NIC COMPONENTS CORP | , 1812 | unknown | EAR99 |