Filter Your Search
11 - 20 of 557 results
|
1206ZC405KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4 µF | 10 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
SMX17C405KAJ480
Kyocera AVX Components
|
Check for Price | Active | 4 µF | 500 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
3736X7R405P2F6
Presidio Components Inc
|
Check for Price | Active | 4 µF | 50 V | 100 % | 3736 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3736 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
SMX22C405ZAL120
Kyocera AVX Components
|
Check for Price | Active | 4 µF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GULL WING | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
HTS401XHT405K23R
Presidio Components Inc
|
Check for Price | Yes | Active | 4 µF | 50 V | 10 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | Non-Specified | NO | FLEXIBLE WIRE | 10.16 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||
|
3736X7R405Z2PB
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 4 µF | 50 V | 80 % | 3736 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3736 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
SMX25A405JAL480
Kyocera AVX Components
|
Check for Price | Active | 4 µF | 50 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 30 | RECTANGULAR PACKAGE | SMT | YES | L BEND | 12.2 mm | 38.4 mm | 22.1 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
SMX13A405MAZ480
Kyocera AVX Components
|
Check for Price | No | No | Active | 4 µF | 25 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 40 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 12.2 mm | 52.1 mm | 12.7 mm | AVX CORP | , | compliant | EAR99 | |||||
|
101E24W405MM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 4 µF | 100 V | 20 % | 3031 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 3.81 mm | 10.69 mm | 8.69 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||
|
3736X7R405M2NG4
Presidio Components Inc
|
Check for Price | Active | 4 µF | 50 V | 20 % | 3736 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3736 | compliant | EAR99 | 8532.24.00.20 |