Filter Your Search
61 - 70 of 2,700 results
|
101P46W337NN3C
Johanson Dielectrics Inc
|
Check for Price | Active | 330 µF | 100 V | 30 % | X7R | 30 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 13.84 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
SM065E337Z5J240
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 8.132 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM065E337MAJ650
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM525E337M5J480
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.359 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
KHD250E337Z99C0B00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 330 µF | 25 V | 80 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | THD | -55/+20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Tape | 25 mm | 7.5 mm | 28.5 mm | 20 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||||
|
RM525E337ZAZ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 19.548 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||
|
SM025E337M5Z650
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM515E337P5L650
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.659 mm | 52.227 mm | 12.827 mm | AVX CORP | , | not_compliant | EAR99 | |||||||
|
SM562E337ZAN650
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 200 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.278 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM561E337PAL360
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 100 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.299 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 |